ISL8202MEVAL1Z | ||
---|---|---|
DigiKey Part Number | ISL8202MEVAL1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL8202MEVAL1Z | |
Description | ISL8202M EVAL BOARD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | ISL8202M - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.2V | |
Current - Output | 3A | |
Voltage - Input | 2.6V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL8202M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥740.24000 | ¥740.24 |