ISL8200AMMRZ | |
---|---|
DigiKey Part Number | 20-ISL8200AMMRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8200AMMRZ |
Description | DC DC CONVERTER 0.6-6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 3V - 20V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerQFN Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.09" H (15.0mm x 15.0mm x 2.2mm) | |
Supplier Device Package | 23-QFN (15x15) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |