ISL8200AMIRZ | ||
---|---|---|
DigiKey Part Number | ISL8200AMIRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL8200AMIRZ | |
Description | DC DC CONVERTER 0.6-6V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 3V - 20V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL8200AMIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerQFN Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.09" H (15.0mm x 15.0mm x 2.2mm) | |
Supplier Device Package | 23-QFN (15x15) | |
Approval Agency | - | |
Base Product Number |