ISL8105IBZ | ||
---|---|---|
DigiKey Part Number | ISL8105IBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL8105IBZ | |
Description | IC REG CTRLR BUCK 8SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL8105IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 14.4V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.43300 | ¥204.33 |
25 | ¥19.27880 | ¥481.97 |
100 | ¥16.42440 | ¥1,642.44 |
250 | ¥15.42208 | ¥3,855.52 |
500 | ¥13.49436 | ¥6,747.18 |
1,000 | ¥11.18097 | ¥11,180.97 |
2,500 | ¥10.40991 | ¥26,024.78 |
5,000 | ¥10.02435 | ¥50,121.75 |