ISL78600ANZ | ||
---|---|---|
DigiKey Part Number | ISL78600ANZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL78600ANZ | |
Description | IC BATT MON MULTI-CHEM 64TQFP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-TQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.68000 | ¥120.68 |
10 | ¥110.90000 | ¥1,109.00 |
25 | ¥106.30120 | ¥2,657.53 |
160 | ¥93.65944 | ¥14,985.51 |
320 | ¥89.06244 | ¥28,499.98 |
640 | ¥83.31653 | ¥53,322.58 |