ISL78424EVAL3Z | ||
---|---|---|
DigiKey Part Number | ISL78424EVAL3Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL78424EVAL3Z | |
Description | EVALUATION BOARD FOR ISL78424 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | ISL78424 Half H-Bridge Driver (External FET) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | ISL78424 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,697.69000 | ¥1,697.69 |