ISL78083DEMO1Z | |
---|---|
DigiKey Part Number | 800-ISL78083DEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL78083DEMO1Z |
Description | ISL78083 EVALUATION KIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL78083 - DC/DC, Step Down with LDO 4, Non-Isolated Outputs Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 1.2V, 1.8V, 3.3V, 3.8V | |
Current - Output | 800mA, 600mA, 300mA, 300mA | |
Voltage - Input | 4V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL78083 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,377.54000 | ¥1,377.54 |
10 | ¥1,319.37200 | ¥13,193.72 |
25 | ¥1,290.26560 | ¥32,256.64 |