ISL78083ARZ | |
---|---|
DigiKey Part Number | 20-ISL78083ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78083ARZ |
Description | ISL78083ARZ AUTOMOTIVE GRADE -1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Camera Voltage Regulator IC 4 Output 24-SCQFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Camera | |
Voltage - Input | 4V ~ 42V | |
Number of Outputs | 4 | |
Voltage - Output | 3.3V ~ 5.05V, 1V ~ 3.3V, 1V ~ 3.3V, 2.8V ~ 3.4V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-SCQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥28.62873 | ¥21,471.55 |