ISL76683EVAL1Z | ||
---|---|---|
DigiKey Part Number | ISL76683EVAL1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL76683EVAL1Z | |
Description | BOARD EVALUATION FOR ISL76683 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | ISL76683 - Light, Ambient Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | 1000 lux ~ 64,000 lux | |
Interface | I2C | |
Sensitivity | 540nm | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | ISL76683 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,108.50000 | ¥1,108.50 |