ISL6840IBZ-T | ||
---|---|---|
DigiKey Part Number | 20-ISL6840IBZ-TTR-ND - Tape & Reel (TR) 20-ISL6840IBZ-TCT-ND - Cut Tape (CT) 20-ISL6840IBZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL6840IBZ-T | |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Industrial Power Systems 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6840IBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 7.5V ~ 14V | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
10 | ¥24.07800 | ¥240.78 |
25 | ¥22.75960 | ¥568.99 |
100 | ¥19.72540 | ¥1,972.54 |
250 | ¥18.71368 | ¥4,678.42 |
500 | ¥16.79190 | ¥8,395.95 |
1,000 | ¥14.16178 | ¥14,161.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.45368 | ¥33,634.20 |
5,000 | ¥12.94791 | ¥64,739.55 |