ISL6745UEVAL2Z | ||
---|---|---|
DigiKey Part Number | ISL6745UEVAL2Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL6745UEVAL2Z | |
Description | EVAL BOARD 2 FOR ISL6745 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ISL6745A 1, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 300mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 85 ~ 275 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL6745A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.51000 | ¥451.51 |