ISL6745AAUZ | ||
---|---|---|
DigiKey Part Number | ISL6745AAUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL6745AAUZ | |
Description | IC REG CTRLR MULT TOP 10MSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Full-Bridge, Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6745AAUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Full-Bridge, Half-Bridge | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 16V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34000 | ¥343.40 |
25 | ¥32.45960 | ¥811.49 |
100 | ¥28.13260 | ¥2,813.26 |
250 | ¥26.69024 | ¥6,672.56 |
500 | ¥23.94896 | ¥11,974.48 |
1,000 | ¥20.19795 | ¥20,197.95 |
2,500 | ¥19.18807 | ¥47,970.18 |