ISL6731AFBZ | ||
---|---|---|
DigiKey Part Number | ISL6731AFBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL6731AFBZ | |
Description | IC PFC CTRLR CCM 138KHZ 14SOIC | |
Customer Reference | ||
Detailed Description | PFC IC Continuous Conduction (CCM) 111kHz ~ 138kHz 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6731AFBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 111kHz ~ 138kHz | |
Current - Startup | 106 µA | |
Voltage - Supply | 15V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |