ISL6730CEVAL1Z | |
---|---|
DigiKey Part Number | ISL6730CEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6730CEVAL1Z |
Description | EVAL BOARD FOR ISL6730C |
Customer Reference | |
Detailed Description | ISL6730C Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | ISL6730C | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |