ISL6334DIRZ | ||
---|---|---|
DigiKey Part Number | ISL6334DIRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL6334DIRZ | |
Description | IC REG CTRLR VR11.1 1OUT 40QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | - Controller, Intel VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6334DIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel VR11.1 | |
Voltage - Input | 3V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.62000 | ¥51.62 |
10 | ¥46.60800 | ¥466.08 |
25 | ¥44.43760 | ¥1,110.94 |
100 | ¥38.58590 | ¥3,858.59 |
250 | ¥36.85160 | ¥9,212.90 |
500 | ¥33.59998 | ¥16,799.99 |
1,000 | ¥29.26450 | ¥29,264.50 |
2,500 | ¥28.18063 | ¥70,451.57 |