ISL6334DCRZ-T | |
---|---|
DigiKey Part Number | ISL6334DCRZ-TTR-ND - Tape & Reel (TR) ISL6334DCRZ-TCT-ND - Cut Tape (CT) ISL6334DCRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6334DCRZ-T |
Description | IC REG CTRLR VR11.1 1OUT 40QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6334DCRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR11.1 | |
Voltage - Input | 3V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.28600 | ¥452.86 |
25 | ¥43.17720 | ¥1,079.43 |
100 | ¥37.48960 | ¥3,748.96 |
250 | ¥35.80492 | ¥8,951.23 |
500 | ¥32.64542 | ¥16,322.71 |
1,000 | ¥28.43318 | ¥28,433.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥27.38010 | ¥109,520.40 |