ISL6334CRZ-T | ||
---|---|---|
DigiKey Part Number | ISL6334CRZ-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL6334CRZ-T | |
Description | IC REG CTRLR VR11.1 1OUT 40QFN | |
Customer Reference | ||
Detailed Description | - Controller, Intel VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6334CRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Applications | Controller, Intel VR11.1 | |
Voltage - Input | 3V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥26.68682 | ¥106,747.28 |