ISL62381HRTZ | ||
---|---|---|
DigiKey Part Number | ISL62381HRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL62381HRTZ | |
Description | IC PWR SUPPLY CONTROLLER 32TQFN | |
Customer Reference | ||
Detailed Description | Power Supply Controller Power Supply Controller 32-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL62381HRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 5.5V ~ 25V | |
Current - Supply | 150 µA | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.95000 | ¥51.95 |
10 | ¥46.95800 | ¥469.58 |
25 | ¥44.77600 | ¥1,119.40 |
100 | ¥38.87770 | ¥3,887.77 |
250 | ¥37.13060 | ¥9,282.65 |
500 | ¥33.85460 | ¥16,927.30 |