ISL62381CHRTZ | |
---|---|
DigiKey Part Number | ISL62381CHRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62381CHRTZ |
Description | IC PWR SUPPLY CONTROLLER 32TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62381CHRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | 5.5V ~ 25V | |
Voltage - Supply | 5.5V ~ 25V | |
Current - Supply | 150 µA | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |