ISL61863IIRZ | ||
---|---|---|
DigiKey Part Number | ISL61863IIRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL61863IIRZ | |
Description | IC HOT SWAP CTRLR USB 10DFN | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 2 Channel USB 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL61863IIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO | |
Programmable Features | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Output (Max) | 3.6A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 57 µA | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |