ISL61862DIRZ | ||
---|---|---|
DigiKey Part Number | ISL61862DIRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL61862DIRZ | |
Description | IC HOT SWAP CTRLR USB 8DFN | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 2 Channel USB 8-DFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Auto Retry, Fault Timeout, Thermal Limit, Turn On Voltage, UVLO | |
Programmable Features | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Output (Max) | 3A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 57 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥17.82760 | ¥445.69 |
100 | ¥15.18810 | ¥1,518.81 |
300 | ¥14.26127 | ¥4,278.38 |
500 | ¥12.47854 | ¥6,239.27 |