ISL61852CCRZ-T | ||
---|---|---|
DigiKey Part Number | ISL61852CCRZ-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL61852CCRZ-T | |
Description | IC HOT SWAP CTRLR USB 8DFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 2 Channel USB 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL61852CCRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO | |
Programmable Features | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Output (Max) | 1.1A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 50 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥10.13214 | ¥60,792.84 |