ISL61851EIBZ-T | ||
---|---|---|
DigiKey Part Number | ISL61851EIBZ-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL61851EIBZ-T | |
Description | IC HOT SWAP CTRLR USB 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 2 Channel USB 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL61851EIBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO | |
Programmable Features | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Output (Max) | 600mA | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 50 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.94646 | ¥44,732.30 |