ISL6121LIBZA-T | ||
---|---|---|
DigiKey Part Number | ISL6121LIBZA-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL6121LIBZA-T | |
Description | IC SUPPLY/CURR LIMIT CTRLR 8SOIC | |
Customer Reference | ||
Detailed Description | Power Supply Controller Single Supply/Current Limiting Controller 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6121LIBZA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Single Supply/Current Limiting Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |