ISL6115CBZA | ||
---|---|---|
DigiKey Part Number | ISL6115CBZA-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL6115CBZA | |
Description | IC HOT SWAP CTRLR GP 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6115CBZA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 10.2V ~ 13.8V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 85°C | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.29000 | ¥41.29 |
10 | ¥37.09800 | ¥370.98 |
25 | ¥35.07360 | ¥876.84 |
100 | ¥30.39680 | ¥3,039.68 |
250 | ¥28.83780 | ¥7,209.45 |
500 | ¥25.87586 | ¥12,937.93 |
1,000 | ¥21.82307 | ¥21,823.07 |
2,500 | ¥20.73192 | ¥51,829.80 |