ISL59885IS-T13 | ||
---|---|---|
DigiKey Part Number | ISL59885IS-T13-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL59885IS-T13 | |
Description | IC VIDEO SYNC SEPARATOR 8SOIC | |
Customer Reference | ||
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-SOIC Package | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL59885IS-T13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |