ISL59450IQZ | ||
---|---|---|
DigiKey Part Number | ISL59450IQZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL59450IQZ | |
Description | IC VIDEO CROSSPNT SWITCH 128MQFP | |
Customer Reference | ||
Detailed Description | Video Crosspoint Switches 128-MQFP (14x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL59450IQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Video Crosspoint Switches | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-MQFP (14x20) | |
Base Product Number |