ISL58800CRZ-T7 | ||
---|---|---|
DigiKey Part Number | ISL58800CRZ-T7-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL58800CRZ-T7 | |
Description | ISL58800CRZ PB-FREE LASER DIODE | |
Customer Reference | ||
Detailed Description | Laser Driver IC Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Data Rate | - | |
Voltage - Supply | - | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |