ISL58792CRTZ | ||
---|---|---|
DigiKey Part Number | ISL58792CRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL58792CRTZ | |
Description | IC LASER DRVR 5.7V 24TQFN | |
Customer Reference | ||
Detailed Description | Laser Driver IC 2 Channel 4.5V ~ 5.7V 24-TQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Laser Diode Driver | |
Data Rate | - | |
Number of Channels | 2 | |
Voltage - Supply | 4.5V ~ 5.7V | |
Current - Modulation | - | |
Operating Temperature | -10°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |