ISL5829INZ | ||
---|---|---|
DigiKey Part Number | ISL5829INZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL5829INZ | |
Description | IC CONV DUAL 12BIT 3.3V 48-LQFP | |
Customer Reference | ||
Detailed Description | RF IC D/A Converter Cellular, EDGE, GSM, WCDMA Dual 12-Bit 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL5829INZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | D/A Converter | |
Frequency | - | |
RF Type | Cellular, EDGE, GSM, WCDMA | |
Secondary Attributes | Dual 12-Bit | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |