ISL5585AIMZ | ||
---|---|---|
DigiKey Part Number | ISL5585AIMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL5585AIMZ | |
Description | IC SLIC RINGING 3.3V VOB 28-PLCC | |
Customer Reference | ||
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Power (Watts) | 305 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |