ISL55015IEZ-T7 | ||
---|---|---|
DigiKey Part Number | ISL55015IEZ-T7TR-ND - Tape & Reel (TR) ISL55015IEZ-T7CT-ND - Cut Tape (CT) ISL55015IEZ-T7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL55015IEZ-T7 | |
Description | IC AMP BLE 500MHZ-3GHZ SC70-6 | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Bluetooth 500MHz ~ 3GHz SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL55015IEZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 3GHz | |
P1dB | 21dBm | |
Gain | 12.4dB | |
Noise Figure | 4.8dB | |
RF Type | Bluetooth | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 62.5mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |