ISL55005IEZ-T7 | ||
---|---|---|
DigiKey Part Number | ISL55005IEZ-T7-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL55005IEZ-T7 | |
Description | IC RF AMP 500MHZ-3GHZ SC70-6 | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 500MHz ~ 3GHz SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL55005IEZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 3GHz | |
P1dB | 9.5dBm | |
Gain | 16.6dB | |
Noise Figure | 3.6dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 20mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |