ISL54405IRUZ-T | ||
---|---|---|
DigiKey Part Number | ISL54405IRUZ-TTR-ND - Tape & Reel (TR) ISL54405IRUZ-TCT-ND - Cut Tape (CT) ISL54405IRUZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL54405IRUZ-T | |
Description | IC MUX 2:1 STEREO CD/MP3 16UTQFN | |
Customer Reference | ||
Detailed Description | Audio Switch IC 2 Channel 16-UTQFN (2.6x1.8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 1.9Ohm | |
Voltage - Supply, Single (V+) | 3.3V, 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 230MHz | |
Features | Break-Before-Make, Depop | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UTQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69800 | ¥166.98 |
25 | ¥15.75520 | ¥393.88 |
100 | ¥13.42230 | ¥1,342.23 |
250 | ¥12.60300 | ¥3,150.75 |
500 | ¥11.02762 | ¥5,513.81 |
1,000 | ¥9.13717 | ¥9,137.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.50702 | ¥25,521.06 |
6,000 | ¥8.19194 | ¥49,151.64 |