ISL54405IRTZ | ||
---|---|---|
DigiKey Part Number | ISL54405IRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL54405IRTZ | |
Description | IC MUX STEREO 2:1 CD/MP3 16-TQFN | |
Customer Reference | ||
Detailed Description | Audio Switch IC 2 Channel 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL54405IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 1.9Ohm | |
Voltage - Supply, Single (V+) | 3.3V, 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 230MHz | |
Features | Break-Before-Make, Depop | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14100 | ¥171.41 |
25 | ¥16.16920 | ¥404.23 |
100 | ¥13.77530 | ¥1,377.53 |
250 | ¥12.93464 | ¥3,233.66 |
500 | ¥11.31774 | ¥5,658.87 |
1,000 | ¥9.37762 | ¥9,377.62 |