ISL54224IRUZ-T | ||
---|---|---|
DigiKey Part Number | ISL54224IRUZ-TTR-ND - Tape & Reel (TR) ISL54224IRUZ-TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ISL54224IRUZ-T | |
Description | IC MULTIPLEXER DUAL 2:1 10TQFN | |
Customer Reference | ||
Detailed Description | USB Switch IC 2 Channel 10-UTQFN (1.8x1.4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 20Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 780MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98400 | ¥109.84 |
25 | ¥10.36360 | ¥259.09 |
100 | ¥8.83000 | ¥883.00 |
250 | ¥8.29144 | ¥2,072.86 |
500 | ¥7.25510 | ¥3,627.55 |
1,000 | ¥6.01129 | ¥6,011.29 |