ISL54216IRTZ | ||
---|---|---|
DigiKey Part Number | ISL54216IRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL54216IRTZ | |
Description | IC USB SWITCH SP3T DUAL 12TQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB, UART Switch IC 2 Channel 12-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL54216IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, UART | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 800MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82360 | ¥220.59 |
100 | ¥7.24640 | ¥724.64 |
300 | ¥6.77407 | ¥2,032.22 |
500 | ¥5.98642 | ¥2,993.21 |
1,000 | ¥4.72612 | ¥4,726.12 |
2,500 | ¥4.41105 | ¥11,027.62 |
5,000 | ¥4.19049 | ¥20,952.45 |