ISL54216IRTZ-T | ||
---|---|---|
DigiKey Part Number | ISL54216IRTZ-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL54216IRTZ-T | |
Description | IC USB SWITCH SP3T DUAL 12TQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB, UART Switch IC 2 Channel 12-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL54216IRTZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB, UART | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 800MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.52133 | ¥27,127.98 |
12,000 | ¥4.35135 | ¥52,216.20 |