ISL54103IHZ-T7 | ||
---|---|---|
DigiKey Part Number | ISL54103IHZ-T7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL54103IHZ-T7 | |
Description | IC ACCELERATOR DDCA DUAL SOT23-5 | |
Customer Reference | ||
Detailed Description | Cable Terminator 2 Terminations 5-SOT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Cable | |
Number of Terminations | 2 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SOT | |
Base Product Number |