ISL36111DRZ-TS | ||
---|---|---|
DigiKey Part Number | ISL36111DRZ-TS-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL36111DRZ-TS | |
Description | IC INTERFACE SPECIALIZED 16QFN | |
Customer Reference | ||
Detailed Description | Data Transport Interface 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL36111DRZ-TS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Data Transport | |
Interface | - | |
Voltage - Supply | 1.1V ~ 1.3V | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |