
ISL3159EIBZ | |
|---|---|
DigiKey Part Number | 20-ISL3159EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3159EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3159EIBZ Models |
Category | Receiver Hysteresis 28 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 40Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥15.32400 | ¥153.24 |
| 25 | ¥13.85040 | ¥346.26 |
| 100 | ¥12.25940 | ¥1,225.94 |
| 250 | ¥11.51316 | ¥2,878.29 |
| 980 | ¥10.71074 | ¥10,496.53 |
| 1,960 | ¥10.40956 | ¥20,402.74 |
| 2,940 | ¥10.25924 | ¥30,162.17 |
| 5,880 | ¥10.03923 | ¥59,030.67 |









