ISL29120IROZ-T7 | ||
---|---|---|
DigiKey Part Number | ISL29120IROZ-T7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL29120IROZ-T7 | |
Description | IC SENSOR LIGHT-DGTL I2C 6-ODFN | |
Customer Reference | ||
Detailed Description | Color Sensor 16 b Interrupt, Auto Power Down 6-WDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | Interrupt, Auto Power Down | |
Voltage - Supply | 2.25 V ~ 3.63 V | |
Current - Supply (Max) | 85µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad |