ISL29006IROZ-EVALZ | ||
---|---|---|
DigiKey Part Number | ISL29006IROZ-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL29006IROZ-EVALZ | |
Description | EVALUATION BOARD FOR ISL29006 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | ISL29006 - Light, Current Output Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Current Output | |
Sensing Range | 10000Lux | |
Interface | Analog | |
Sensitivity | 550nm | |
Voltage - Supply | 1.8V ~ 3.3V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL29006 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,539.63000 | ¥1,539.63 |