ISL28022FRZ | ||
---|---|---|
DigiKey Part Number | ISL28022FRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL28022FRZ | |
Description | IC PWR MONITOR 16QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Digital Power Monitor 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL28022FRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Monitor | |
Voltage - Input | 0V ~ 60V | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 700 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.08100 | ¥220.81 |
25 | ¥20.87760 | ¥521.94 |
100 | ¥18.09300 | ¥1,809.30 |
300 | ¥17.16533 | ¥5,149.60 |
500 | ¥15.40248 | ¥7,701.24 |
1,000 | ¥12.99002 | ¥12,990.02 |
2,500 | ¥12.34051 | ¥30,851.28 |
5,000 | ¥11.87659 | ¥59,382.95 |