ISL26712IRTZ | ||
---|---|---|
DigiKey Part Number | ISL26712IRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL26712IRTZ | |
Description | IC ADC 12BIT SAR 8TDFN | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL26712IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥71.47110 | ¥7,147.11 |
300 | ¥67.96357 | ¥20,389.07 |
500 | ¥63.57894 | ¥31,789.47 |
1,000 | ¥58.31714 | ¥58,317.14 |