ISL26712IRTZ-T7A | |
---|---|
DigiKey Part Number | ISL26712IRTZ-T7ATR-ND - Tape & Reel (TR) ISL26712IRTZ-T7ACT-ND - Cut Tape (CT) ISL26712IRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL26712IRTZ-T7A |
Description | IC ADC 12BIT SAR 8TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL26712IRTZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.48000 | ¥150.48 |
10 | ¥138.26200 | ¥1,382.62 |
25 | ¥132.53160 | ¥3,313.29 |
100 | ¥116.76980 | ¥11,676.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥93.94612 | ¥23,486.53 |
500 | ¥87.88516 | ¥43,942.58 |