ISL26710IRTZ | ||
---|---|---|
DigiKey Part Number | ISL26710IRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL26710IRTZ | |
Description | IC ADC 10BIT SAR 8TDFN | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL26710IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.71000 | ¥64.71 |
10 | ¥58.43700 | ¥584.37 |
25 | ¥55.71560 | ¥1,392.89 |
100 | ¥48.37820 | ¥4,837.82 |
250 | ¥46.20416 | ¥11,551.04 |
500 | ¥42.12720 | ¥21,063.60 |
1,000 | ¥36.69144 | ¥36,691.44 |