ISL26329FVZ | ||
---|---|---|
DigiKey Part Number | ISL26329FVZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL26329FVZ | |
Description | IC ADC 12BIT SAR 16TSSOP | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL26329FVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.66000 | ¥83.66 |
10 | ¥75.55900 | ¥755.59 |
25 | ¥72.04320 | ¥1,801.08 |
100 | ¥62.55590 | ¥6,255.59 |
250 | ¥59.74424 | ¥14,936.06 |
500 | ¥54.47270 | ¥27,236.35 |