ISL26321FBZ | ||
---|---|---|
DigiKey Part Number | ISL26321FBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL26321FBZ | |
Description | IC ADC 12BIT SAR 8SOIC | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL26321FBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.33000 | ¥53.33 |
10 | ¥48.19400 | ¥481.94 |
25 | ¥45.95320 | ¥1,148.83 |
100 | ¥39.90130 | ¥3,990.13 |
250 | ¥38.10780 | ¥9,526.95 |
500 | ¥34.74548 | ¥17,372.74 |
1,000 | ¥30.26219 | ¥30,262.19 |