ISL26134AV28EV1Z | ||
---|---|---|
DigiKey Part Number | ISL26134AV28EV1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL26134AV28EV1Z | |
Description | EVAL BOARD FOR ISL26134AV28 | |
Customer Reference | ||
Detailed Description | ISL26134 - 24 Bit 80 Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 80 | |
Data Interface | USB | |
Input Range | ±9.766mV | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ISL26134 | |
Supplied Contents | Board(s) | |
Base Product Number |